The FXO-HC330R-1-59 is a 59MHz crystal oscillator from FOX Electronics. It features a frequency stability of 100ppm and a lead pitch of 0.9mm. The oscillator is designed for surface mount technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 5V and a minimum supply voltage of 3.3V.
FOX Electronics FXO-HC330R-1-59 technical specifications.
| Frequency | 59MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.