The FXO-HC330R is a 69MHz oscillator with a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The oscillator is designed for surface mount applications with a lead pitch of 0.9mm.
FOX Electronics FXO-HC330R-60-69 technical specifications.
| Frequency | 69MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.