The FXO-HC330R-70-79 is a surface-mount oscillator with a frequency of 79MHz and a stability of 100ppm. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3.3V and 5V. The oscillator has a lead pitch of 0.9mm and a load capacitance of 15pF.
FOX Electronics FXO-HC330R-70-79 technical specifications.
| Frequency | 79MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.