The FXO-HC330R-80-89 is a surface-mount oscillator from FOX Electronics, operating within a frequency range of 89MHz. It exhibits a frequency stability of 100ppm. The device is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator requires a supply voltage between 3.3V and 5V. It is part of the FXO-HC3 series and features a lead pitch of 0.9mm.
FOX Electronics FXO-HC330R-80-89 technical specifications.
| Frequency | 89MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.