
The FXO-HC335R-1-59 oscillator operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. It features a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator is powered by a supply voltage between 3.3V and 5V. It is part of the FXO-HC3 series and is suitable for use in SMD/SMT applications with a lead pitch of 0.9mm.
FOX Electronics FXO-HC335R-1-59 technical specifications.
| Frequency | 59MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.