
The FXO-HC335R-106-124 is a surface-mount oscillator from FOX Electronics with a frequency of 124MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The oscillator has a lead pitch of 0.9mm and is designed for surface-mount technology.
Sign in to ask questions about the FOX Electronics FXO-HC335R-106-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC335R-106-124 technical specifications.
| Frequency | 124MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC335R-106-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.