The FXO-HC335R-170-199 is a 199MHz crystal oscillator from FOX Electronics. It features a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator is designed for surface mount applications with a 0.9mm lead pitch. Operating temperature range is -40°C to 85°C. It can be powered with a supply voltage between 3.3V and 5V.
Checking distributor stock and pricing after the page loads.
| Frequency | 199MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |