
The FXO-HC335R-200-250 is a 250MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. The oscillator has a lead pitch of 0.9mm and is designed for surface mount technology.
FOX Electronics FXO-HC335R-200-250 technical specifications.
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.