Standard Clock Oscillators 170- 199.9999MHz Must Specify Freq.
FOX Electronics FXO-HC535-170-199 technical specifications.
| Frequency | 199.9999MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535-170-199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.