
The FXO-HC536R-1-59 crystal operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. It features a load capacitance of 15pF and a frequency stability of 25ppm. The crystal is packaged in bulk and is part of the FXO-HC53 series.
Checking distributor stock and pricing after the page loads.
| Frequency | 59MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |