
The FXO-HC536R-100-106 oscillator from FOX Electronics operates within a temperature range of -40°C to 85°C and features a frequency stability of 25ppm. It has a maximum operating frequency of 106MHz and a load capacitance of 15pF. The oscillator is available in a 100-pin package and is suitable for surface mount technology applications. It can be powered with a supply voltage between 3.3V and 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC536R-100-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Frequency | 106MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-100-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
