Standard Clock Oscillators 106.25 to 125.0MHz Must Specify Freq.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Frequency | 124MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |