
The FXO-HC536R-125-149 oscillator from FOX Electronics features a frequency of 149MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5V. The device is packaged in bulk and is designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Frequency | 149MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
