The FXO-HC536R-150-169 is a crystal oscillator from FOX Electronics with a frequency of 169MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The crystal is packaged in bulk and is designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC536R-150-169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 169MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-150-169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.