The FXO-HC536R-170-199 is a crystal oscillator from FOX Electronics with a frequency of 199MHz and a frequency stability of 25ppm. It operates over a supply voltage range of 3.3V to 5V and can withstand temperatures up to 85°C. The oscillator is packaged in bulk and features SMD/SMT termination. It has a low load capacitance of 15pF, making it suitable for a variety of applications.
FOX Electronics FXO-HC536R-170-199 technical specifications.
| Frequency | 199MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-170-199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.