Crystal Oscillator 24.5454MHz 3.3V 15pF 6-Pin SMD T/R
FOX Electronics FXO-HC536R-24.5454 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.5454MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-24.5454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.