SMD Crystal Oscillator 36.571428MHz 3.3V 50pF 6-Pin CSMD T/R
FOX Electronics FXO-HC536R-36.571428 technical specifications.
| Package/Case | CSMD |
| Frequency | 36.571428MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-36.571428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.