
The FXO-HC536R-40.00000 is a 40MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is packaged in tape and reel format for easy mounting. It is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |