
Standard Clock Oscillators 80 to 89 MHZ Must Specify Freq.
FOX Electronics FXO-HC536R-80-89 technical specifications.
| Frequency | 89MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-80-89 to view detailed technical specifications.
No datasheet is available for this part.