
The FXO-HC536R-90-99 is a 99MHz crystal oscillator from FOX Electronics with a frequency stability of 25ppm. It operates over a supply voltage range of 3.3V to 5V and has a maximum operating temperature of 85°C. The oscillator is packaged in bulk and features SMD/SMT termination. The device is part of the FXO-HC53 series and has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Frequency | 99MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |