
FXO-HC726R-12, Crystal Oscillator, 12 MHz, 25ppm HCMOS 15pF, 4-Pin SMD, 7 x 5 x 1.4mm
FOX Electronics FXO-HC726R-12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.