This SMD/SMT crystal oscillator from FOX Electronics features a frequency stability of 25ppm and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. It measures 7mm in length, 5mm in width, and 1.4mm in height, making it suitable for surface mount applications.
FOX Electronics FXO-HC726R-14.31818 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.