The FXO-HC726R-24 is a surface mount crystal oscillator with a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The oscillator has a load capacitance of 15pF and measures 1.4mm in height, 5mm in width, and 7mm in length.
FOX Electronics FXO-HC726R-24 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.