The FXO-HC726R-77.76 is a surface mount crystal oscillator from FOX Electronics. It operates within a supply voltage range of 2.375V to 2.625V and features a frequency stability of 25ppm. The oscillator is designed for use in temperatures ranging from -40°C to 85°C. Its compact dimensions measure 1.4mm in height, 5mm in width, and 7mm in length. The device has a low load capacitance of 15pF, making it suitable for a variety of applications.
FOX Electronics FXO-HC726R-77.76 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.