
The FXO-HC735-125-149 is a 125 MHz 149 MHz SMD/SMT crystal oscillator from FOX Electronics. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The oscillator has a load capacitance of 15 pF and is packaged in bulk. It belongs to the FXO-HC73 series.
Sign in to ask questions about the FOX Electronics FXO-HC735-125-149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC735-125-149 technical specifications.
| Package/Case | 125 |
| Frequency | 149MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-125-149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
