The FXO-HC735R-170-199 oscillator operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5V. It features a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator is packaged in bulk and is part of the FXO-HC73 series.
FOX Electronics FXO-HC735R-170-199 technical specifications.
| Frequency | 199.9999MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-170-199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.