Standard Clock Oscillators 60.0MHz 3.3V
FOX Electronics FXO-HC735R-60.0000 technical specifications.
| Frequency | 60MHz |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | FXO-HC7 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-60.0000 to view detailed technical specifications.
No datasheet is available for this part.