
The FXO-HC738-1-59 oscillator operates at a frequency of 59MHz with a stability of 20ppm. It can handle a maximum load capacitance of 15pF. The device is designed to operate within a temperature range of -20°C to 70°C. It can be supplied with a voltage between 3.3V and 5V. The FXO-HC738-1-59 is available in bulk packaging and features SMD/SMT termination.
FOX Electronics FXO-HC738-1-59 technical specifications.
| Frequency | 59MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC738-1-59 to view detailed technical specifications.
No datasheet is available for this part.