SMD Crystal Oscillator 125MHz 2.5V T/R
FOX Electronics FXO-LC326-125 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC326-125 to view detailed technical specifications.
No datasheet is available for this part.