This SMD/SMT crystal oscillator from FOX Electronics features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. The oscillator measures 1.4mm in height, 5mm in width, and 7mm in length. It is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |