Standard Clock Oscillators LVDS 25ppm Must Specify Freq.
FOX Electronics FXO-LC736-300.0-399.99 technical specifications.
| Frequency Stability | 25ppm |
| Packaging | Bulk |
| Series | FXO-LC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC736-300.0-399.99 to view detailed technical specifications.
No datasheet is available for this part.