
The FXO-PC536-150 is a 150MHz oscillator with a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and can be supplied with a voltage between 3.3V and 5V. The oscillator is packaged in bulk and features surface mount technology.
FOX Electronics FXO-PC536-150 technical specifications.
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-PC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC536-150 to view detailed technical specifications.
No datasheet is available for this part.