The FXO-PC735-300.000000 is a surface mount component with a frequency stability of 50ppm. It measures 1.4mm in height, 3.35mm in width, and 5.15mm in length. The component operates within a temperature range of -20°C to 70°C. It has a load capacitance of 15pF.
FOX Electronics FXO-PC735-300.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Length | 5.15mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | FXO-PC73 Series |
| Width | 3.35mm |
| RoHS | Compliant |
No datasheet is available for this part.