
Programmable Oscillators 340KHz-125MHz noncancel/nonreturn
FOX Electronics JITO-2-AC3BF-LT125 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Series | JITO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
