Foxconn 1BS00212131001 technical specifications.
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 2 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.4@20VAC 20VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SDD02 |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Foxconn 1BS00212131001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.