This right angle RJ-45/USB I/O connector features 11/8 contacts with a terminal pitch of 1.02mm. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The connector is suitable for use in applications with a minimum operating temperature of 0°C.
Foxconn JFM31U1C-3411W technical specifications.
| Type | RJ-45/USB |
| Gender | F/F |
| Number of Contacts | 11/8 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Foxconn JFM31U1C-3411W to view detailed technical specifications.
No datasheet is available for this part.