Conn Telephone/Telecom M 2 POS RA Thru-Hole 1 Port
Foxconn JPD1021-W04-TR technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Number of Ports | 1 |
Download the complete datasheet for Foxconn JPD1021-W04-TR to view detailed technical specifications.
No datasheet is available for this part.