
Quad bus buffer with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS buffer operates from a 2V to 3.6V supply, offering 24mA sink and source current. Designed for surface mounting in a SOP package, it provides a 6ns propagation delay and is RoHS compliant.
Stmicroelectronics 74LCX125MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.65mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX125MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
