This circular connector features a straight body orientation and crimp termination method. It has two terminals and a maximum operating temperature range of -55 to 125°C. The connector is rated for 1250VDC and 900VAC. It is designed for wall mount applications and has a pin contact gender.
Amphenol ACC00E18-25P(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00E18-25P(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.