This 10-contact circular connector features a SKT contact gender and solder termination method. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC. It has one port and is designed for general use.
Amphenol ACS03E18-1SW-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS03E18-1SW-023-B30 to view detailed technical specifications.
No datasheet is available for this part.