
The DF9-23S-1V(69) is a 2-row, 23-position surface mount connector with a beige housing and gold-plated contacts. It is made from lead-free materials and is compliant with RoHS regulations. The connector has a flammability rating of UL94 V-0 and is available in a tape and reel packaging with 1000 pieces per package. It is suitable for use in surface mount applications with a maximum mated stacking height of 4.3mm.
Hirose DF9-23S-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-23S-1V(69) to view detailed technical specifications.
No datasheet is available for this part.
