Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol CS3106A-22-34PZ(472) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
Download the complete datasheet for Amphenol CS3106A-22-34PZ(472) to view detailed technical specifications.
No datasheet is available for this part.