The 716SNS1P11PL-25 is a Type F PL crimp connector with a straight body orientation, designed for cable mount applications. It operates at frequencies up to 1 GHz and has an impedance of 75. The connector's operating temperature range is -40 to 60 degrees Celsius, and it features gold-plated contacts.
Belden 716SNS1P11PL-25 technical specifications.
| Type | Type F |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
No datasheet is available for this part.