This 62-position, 3-row D-Subminiature male connector features a gold-plated contact and a current rating of 3A. It is designed for use in free hanging or through-hole applications and is suitable for operating temperatures between -55°C and 155°C. The connector is RoHS compliant and features a solder termination.
Amphenol L777HDC62P technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HDC62P to view detailed technical specifications.
No datasheet is available for this part.