This shielded coax connector features a copper alloy contact with gold plating, a polycyclohexylenedimethylene dielectric, and a UL94 V-0 flammability rating. It is available in bulk packaging and is not RoHS compliant. The connector is designed for use in a variety of applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
ITT DAMM3X3PM technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAMM3X3PM to view detailed technical specifications.
No datasheet is available for this part.