Sign in to ask questions about the Fractus FR01-B3-W-0-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fractus FR01-B3-W-0-055 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 220MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fractus FR01-B3-W-0-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.