Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
Fractus FR05-S1-N-0-001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.