Base Station/Broadcast Transmission Antenna, 4900MHz Min, 5875MHz Max, ROHS COMPLIANT, SMD, 2 PIN
Fractus FR05-S1-NO-1-004 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.