Fraen F1G-RE-HRL-C1 technical specifications.
| Diameter | 35mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Number of LEDs | 5 |
| RoHS | Compliant |
Download the complete datasheet for Fraen F1G-RE-HRL-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.