Fraen FLP-HNB3-LL01-0 technical specifications.
| Diameter | 19mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Outside Diameter | 19.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fraen FLP-HNB3-LL01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
